
Number
Total (€ 35.99 / piece)
€ 35.99
incl. VAT
14-day return policy included
Technical specifications
- Type
"Phoenix Contact"
- Product type
Sensor/actuator cable
- Connector type
Socket
- Connector standard
Sensor connector
- Connection side A
M8 socket, straight
- Connection side B
Cable, open end
- No. of pins
6
- Cable length
5.00 m
- Jacket material
PUR
- Nominal voltage
30 V
- Nominal current
1.50 A
- Nominal current - rounded value
1.5 A
- Outside Ø
5.0 mm
- Connection
M8 socket
- Thread type connection side
M8
- Cable colour
Black
- Contact material
CuZn
- Contact surface
Au
- Features
Halogen-free
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Manufacturer part #
1522215
- Content
1 pc(s)
TRUE
Multi-core
30 V
5 m
FALSE
6
-5-80 °C
-40-80 °C
Other
IP65
M8
Other
FALSE
1.5 A
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1828296 Phoenix Contact 1522215 Sensor/actuator cable M8 Socket 5.00 m No. of pins (RJ): 6 1 pc(s)
























