
Phoenix Contact 1522312 Sensor/actuator connector (pre-fab) M8 Socket 5.00 m No. of pins (RJ): 6 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 53.99 / piece)
€ 53.99
incl. VAT
14-day return policy included
Technical specifications
- Type
SAC-6P-M 8MS/ 5,0-PUR SH
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Socket
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M8 plug, straight
- No. of pins
6
- Cable length
5.00 m
- Jacket material
PUR
- Nominal voltage
30 V
- Nominal current
1.50 A
- Nominal current - rounded value
1.5 A
- Outside Ø
5.2 mm
- Connection
M8 plug
- Thread type connection side
M8
- Thread type (wiring and installation)
M8
- Cable colour
Black
- Contact material
CuZn
- Contact surface
Au
- Features
Shielded
Halogen-free
- Min. temperature
-25 °C
- Max. temperature
+80 °C
- Manufacturer part #
1522312
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1828302 Phoenix Contact 1522312 Sensor/actuator connector (pre-fab) M8 Socket 5.00 m No. of pins (RJ): 6 1 pc(s)






























