
Number
Total (€ 37.99 / piece)
€ 37.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Type
SAC-6P-M 8MR/ 1,5-PUR SH
- Product type
Sensor/actuator connector (pre-fab)
- Connection side A
Cable, open end
- Connection side B
M8 plug, straight
- No. of pins
6
- Cable length
1.50 m
- Jacket material
PUR
- Nominal voltage
30 V
- Nominal current
1.50 A
- Nominal current - rounded value
1.5 A
- Thread type connection side
M8
- Cable colour
Black
- Coding
A
- Contact material
CuZn
- Contact surface
Au
- Features
Shielded
Halogen-free
- Min. temperature
-25 °C
- Max. temperature
+80 °C
- Manufacturer part #
1522341
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1828304 Phoenix Contact 1522341 Sensor/actuator connector (pre-fab) M8 1.50 m No. of pins (RJ): 6 1 pc(s) Piece






























