
Number
Total (€ 48.99 / piece)
€ 48.99
incl. VAT
14-day return policy included
Technical specifications
- Type
SAC-8P- 3,0-PUR/M12FS SH
- Product type
Sensor/actuator cable
- Connection side A
M12 socket, straight
- Connection side B
Cable, open end
- No. of pins
8
- Cable length
3.00 m
- Jacket material
PUR
- Nominal voltage
30 V
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Connection
M12 socket
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Cable colour
Black
- Coding
A
- Contact material
CuZn
- Contact surface
Au
IP65/67
- Features
Shielded
Halogen-free
- Min. temperature
-25 °C
- Max. temperature
+80 °C
- Manufacturer part #
1522875
- Content
1 pc(s)
- Number of pins
8
TRUE
Multi-core
30 V
3 m
TRUE
8
-25-80 °C
-40-80 °C
Other
IP65
M12
Other
FALSE
2 A
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1828320 Phoenix Contact 1522875 Sensor/actuator cable M12 3.00 m No. of pins (RJ): 8 1 pc(s)






























