
Number
Total (€ 48.99 / piece)
€ 48.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Type
SAC-8P- 3,0-PUR/M12FR SH
- Product type
Sensor/actuator cable
- Connector standard
Sensor connector
- Connection side A
M12 socket, right angle
- Connection side B
Cable, open end
- No. of pins
8
- Cable length
3.00 m
- Jacket material
PUR
- Nominal voltage
30 V
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Connection
Socket
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Cable colour
Black
- Coding
A
- Contact material
CuZn
- Contact surface
Au
IP65/67
- Features
Shielded
Halogen-free
- Min. temperature
-25 °C
- Max. temperature
+80 °C
- Manufacturer part #
1522927
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1828321 Phoenix Contact 1522927 Sensor/actuator cable M12 3.00 m No. of pins (RJ): 8 1 pc(s) Piece






























