• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1533763 PCB connector Total number of pins 14 No. of rows 1 1000 pc(s) Carton

Image similar
Product type
PCB connector
Total no. of pins
14
Connector type
Socket
CS
3.5 mm
Content
1000 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 14
  • No. of rows 1
  • Content 1000 pc(s)

Technical specifications

Packaging type

Carton

Product type

PCB connector

Total no. of pins

14

Connector type

Socket

Features

+ extractor sleeve

Total number of pins

14

No. of rows

1

CS

3.5 mm

Pins per row

14

Case material

PA

Manufacturer part #

1533763

Content

1000 pc(s)

Contact material

Copper

Max. temperature

100 °C

Min. temperature

-40 °C

Type

BCP-350-14 GN BDWH:+--

Connector contact surface

Tin

Number of pins

14

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3569298 Phoenix Contact 1533763 PCB connector Total number of pins 14 No. of rows 1 1000 pc(s) Carton

User & Safety Instructions

User & Safety Instructions 3569298 Phoenix Contact 1533763 PCB connector Total number of pins 14 No. of rows 1 1000 pc(s) Carton

What kind of Multipoint Connectors & Receptacles are you looking for?