• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1544302 FL SWITCH 1005N-28PK Industrial Ethernet switch 10 / 100 MBit/s

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product Family: Unmanaged Switch 1000
  • RJ45 connection type
  • Width 22.5 mm
  • Height: 117 mm
  • Depth: 84 mm
  • Material housing: Polycarbonate fiber-reinforced
  • Ambient conditions: Environmental conditions
  • IP30 protection
  • Ambient temperature (operation): -10 °C ... 60 °C
  • Standards/regulations: EN 61000-6-4:2007 + A1:2011
  • Vibration (operation): According to IEC 60068-2-6: 5g, 150 Hz
  • Transmission speed 10/100 MBit/s
  • Number of interfaces: 5
  • Transfer length 100 m (per segment)
  • Electromagnetic compatibility: Conformity to EMC directive 2014/30/EU
  • Interference radiation: Interference radiation
  • IEC 61000-6-2:2005
  • Transfer Physics: Ethernet in RJ45-Twisted-Pair
  • Supply: Supply
  • Free of substances interfering with paint wetting: According to VW specification
  • Note on connection type: Auto negotiation and auto crossing
  • Number of channels: 5 (RJ45 ports)
  • Transfer medium: Copper
  • Usage restriction: Use restriction
  • EMC note: EMC: Class A product, see manufacturer's declaration in the download area
  • Switch functions: Switch functions
  • MAC address table 2k
  • Ethernet (RJ45): Ethernet (RJ45)
  • Signal LEDs: Data reception, link status
  • Connection supply: Via COMBICON, max. Conductor cross-section 2.5 mm²
Product type

Industrial Ethernet switch

Transfer rate

10 / 100 MBit/s

Working principle

Unmanaged switch

Ethernet ports

5

10/100 Mbps ports

5 x

Auto-uplink at each port

Yes

Width

22.5 mm

Height

117 mm

Depth

84 mm

Type

FL SWITCH 1005N-28PK

Interfaces

RJ45

IP30

Max. ambient temperature

60 °C

Min. ambient temperature

-10 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3569637 Phoenix Contact 1544302 FL SWITCH 1005N-28PK Industrial Ethernet switch 10 / 100 MBit/s

User & Safety Instructions

User & Safety Instructions 3569637 Phoenix Contact 1544302 FL SWITCH 1005N-28PK Industrial Ethernet switch 10 / 100 MBit/s

Description

Packet with 28 narrow Ethernet switches, five RJ45 ports with 10/100 MBit/s at all ports, automatic detection of the data transmission speed, Auto crossing function and QoS

This text is machine translated.