• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1569383 Edge connector (pins) Total number of pins 12 No. of rows 2 250 pc(s) Bag

Image similar
Product type
Edge connector (pins)
Total no. of pins
12
Connector type
Multipole connector, straight
CS
0.8 mm
Content
250 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 12
  • No. of rows 2
  • Content 250 pc(s)

Technical specifications

Packaging type

Bag

Product type

Edge connector (pins)

Total no. of pins

12

Connector type

Multipole connector, straight

Total number of pins

12

No. of rows

2

CS

0.8 mm

Connection

SMD

Case material

PA

Manufacturer part #

1569383

Content

250 pc(s)

Contact material

Gold

Max. temperature

125 °C

Min. temperature

-55 °C

Type

FP 0,8/ 12-MV-SL 2,65

Connector contact surface

Au

Number of pins

12

Case colour

Black

Black

Pin

-55-125 °C

V0

Other

Gold

III

2

0.8 mm

2

Other

0.8 mm

Fixed connector

Other

1.7 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3569873 Phoenix Contact 1569383 Edge connector (pins) Total number of pins 12 No. of rows 2 250 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 3569873 Phoenix Contact 1569383 Edge connector (pins) Total number of pins 12 No. of rows 2 250 pc(s) Bag

What kind of Multipoint Connectors & Receptacles are you looking for?