
Phoenix Contact 1641691 SACC-M12MS-4QO-0,34-M Field Attachable Plug Connector M12 Multicolour
Highlights & Details
Phoenix Contact 1641691 SACC-M12MS-4QO-0,34-M Field Attachable Plug Connector M12 Multicolour
- SACC-M12MS-4QO-0,34-M
- PLUSCON field
Technical specifications
- Type
SACC-M12MS-4QO-0,34-M
- Product type
Sensor/actuator connector
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side A
M12 plug, straight
- Connection side B
Customisable
- No. of pins
4
- Nominal voltage
125 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.34 mm²
- Outside Ø
1.60 mm
- Connection
Cut & Clip
- Factory colour
Multicolour
- Thread type connection side
M12
- Cable colour
Multicolour
- Coding
A
IP65
IP67
- Min. temperature
-25 °C
- Max. temperature
+80 °C
- Manufacturer part #
1641691
- Content
1 pc(s)
- Type
M12 pen straight
- Nominal voltage (details)
125 V
- Nominal current (details)
4 A
- Connector cross section
0.14 - 0.34 mm²
- Connection
Cutting-clamping technology
- Temperature range
-25 - +80 °C
- Weight
0
Other
125 V
FALSE
Other
Other
Other
80-80 °C
V0
Insulation displacement connection
Nickel
III
3
Straight
0.34-0.34 mm²
FALSE
4 A
100
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 748673 Phoenix Contact 1641691 SACC-M12MS-4QO-0,34-M Field Attachable Plug Connector M12 Multicolour
User & Safety Instructions
User & Safety Instructions 748673 Phoenix Contact 1641691 SACC-M12MS-4QO-0,34-M Field Attachable Plug Connector M12 Multicolour
Description
For EMV conformed applications, shieldable,field configurable plug connectors are available. They distinguish themselves by a robust, metallic cover with corresponding attenuation of shielding.






























