
Phoenix Contact 1663116 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 5 1 pc(s)
Highlights & Details
Field attachable plug connector M12
- SACC-M12MS-5CON-PG 7-M
- PLUSCON field
Technical specifications
- Type
SACC-M12MS-5CON-PG 7-M
- Product type
Sensor/actuator connector
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side A
M12 plug, straight
- Connection side B
M12 socket, straight
- No. of pins
5
- Nominal voltage
48 V AC
60 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.75 mm²
- Connection
Screws
- Factory colour
Multicolour
- Thread type connection side
M12
- Cable colour
Multicolour
- Coding
A
IP67
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Manufacturer part #
1663116
- Content
1 pc(s)
- Version
Connector
- Type
M12 - Pen, straight
- Number of pins
5
- Nominal voltage (details)
60 V
- Nominal current (details)
4 A
- Connector cross section
0.25 - 0.75 mm²
- Connection
Screws
- Cable diameter (details)
4 mm
- Temperature range
-40 - +85 °C
Other
48 V
FALSE
Other
Other
Other
85-85 °C
HB
Screw connection
Other
II
3
Straight
0.75-0.75 mm²
FALSE
4 A
50
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 748817 Phoenix Contact 1663116 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 748817 Phoenix Contact 1663116 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 5 1 pc(s)
Description
For EMV conformed applications, shieldable,field configurable plug connectors are available. They distinguish themselves by a robust, metallic cover with corresponding attenuation of shielding.






























