• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1669712 SAC-3P- 1,5-PUR/M 8FS Sensor-/reactor-cabel

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Socket, straight
Connector standard
Sensor connector
Connection side A
M8 socket, straight
Connection side B
Cable, open end
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Length 1.5 m
Type

SAC-3P- 1,5-PUR/M 8FS

Product type

Sensor/actuator connector (pre-fab)

Connector type

Socket, straight

Connector standard

Sensor connector

Connection side A

M8 socket, straight

Connection side B

Cable, open end

No. of pins

3

Cable length

1.50 m

Jacket material

PUR

Nominal voltage

48 V AC

60 V DC

Nominal current

4 A

Nominal current - rounded value

4 A

Outside Ø

1.17 mm

Cross-section (sensor/actuator wiring)

0.25 mm²

Connection

Open end cable

Thread type connection side

M8

Cable colour

Black

Coding

A

IP65/IP68/IP69K

Min. temperature

-40 °C

Max. temperature

+80 °C

Manufacturer part #

1669712

Content

1 pc(s)

Type

M8-socket, straight / free end

Core layout

32 x 0.10 mm

Nominal voltage (details)

60 V

Nominal current (details)

3 A

Connection

-

Cable diameter (details)

4.4 mm

Temperature range

fixed applications -40 - +80 °C

TRUE

Multi-core

48 V

1.5 m

FALSE

3

-25-80 °C

-40-80 °C

Other

IP65

M8

Other

FALSE

4 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 748514 Phoenix Contact 1669712 SAC-3P- 1,5-PUR/M 8FS Sensor-/reactor-cabel

User & Safety Instructions

User & Safety Instructions 748514 Phoenix Contact 1669712 SAC-3P- 1,5-PUR/M 8FS Sensor-/reactor-cabel

Description

Phoenix Contact has expanded the Sensor-/Aktor-Produktprogramm for machine and plant engineering. Available are readily assembled cables in 3 - to 17 poliger models The M8's product line is completed. There are 3 - to 5-pin cables available in unshielded versions , so that a simple assembly is possible even within a limited space.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)