
Number
Total (€ 59.99 / piece)
€ 59.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Type
SAC-3P-M12Y/2X1,5-PUR/M 8FR-2L
- Product type
Sensor/actuator cable
- Connector type
Socket
- Connector standard
Sensor connector
- Connection side A
M8 socket, right angle
- Connection side B
M12 plug, straight
- No. of pins
3
- Cable length
1.50 m
- Jacket material
PUR
- Nominal voltage
24 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
Plug
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Cable colour
Black
- Coding
A
- Contact material
CuSn
- Contact surface
Au
- Features
Halogen-free
+ LED
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Manufacturer part #
1671438
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1828394 Phoenix Contact 1671438 Sensor/actuator cable M12 Socket 1.50 m No. of pins (RJ): 3 1 pc(s) Piece






























