• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1679414 Plug inset HC-K 4 + PE Screws 1 pc(s)

Image similar
Product type
Plug inset
Connection
Screws
Number of pins
4
Series
HC-K
Features
copper-plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

298 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Plug inset

Series

HC-K

Features

copper-plated

Leading contact (PE)

Yes

Connection

Screws

Number of pins

4

Total no. of pins

4 + PE

Content

1 pc(s)

Core cross section (max.)

16 mm²

Core cross section (min.)

1.5 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 585873 Phoenix Contact 1679414 Plug inset HC-K 4 + PE Screws 1 pc(s)

User & Safety Instructions

User & Safety Instructions 585873 Phoenix Contact 1679414 Plug inset HC-K 4 + PE Screws 1 pc(s)

Description

HEAVYCON plug insert, K4/0 series, 4-pos., screw connection without wire protection

Hints

Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)