• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1648306 Socket inset HC-B 24 Screws 1 pc(s)

Image similar
Product type
Socket inset
Connection
Screws
Number of pins
24
Series
HC-B
Total no. of pins
24
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Socket inset

Series

HC-B

Connection

Screws

Number of pins

24

Total no. of pins

24

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 586015 Phoenix Contact 1648306 Socket inset HC-B 24 Screws 1 pc(s)

User & Safety Instructions

User & Safety Instructions 586015 Phoenix Contact 1648306 Socket inset HC-B 24 Screws 1 pc(s)

Description

HEAVYCON female insert, B24 series, 24-pos., screw connection. PE connection using tension sleeve technology.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)