• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mounting material HC-B-PES 1604997 Phoenix Contact

Image similar
Packaging type
Piece
Type
HC-B-PES
Manufacturer part #
1604997
Connection
Screws
Total no. of pins
+ PE
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

264 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 0.60 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounting material HC-B-PES

  • HC-B-PES
  • Industrial packaging, pack of 10

Technical specifications

Packaging type

Piece

Type

HC-B-PES

Manufacturer part #

1604997

Connection

Screws

Total no. of pins

+ PE

Content

10 pc(s)

Material

Steel

Leading contact (PE)

Yes

Industrial packaging

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 589912 Mounting material HC-B-PES 1604997 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 589912 Mounting material HC-B-PES 1604997 Phoenix Contact

Description

PE screw, for contact inserts HC-B / HC-BB / HC-DD / HC-D40 / HC-D64

More interesting products

(*All information is plus legal VAT)