• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1680376 End holder 8.6 mm Grey 200 pc(s) Piece

Image similar
Packaging type
Piece
Product type
End holder
Content
200 pc(s)
Clamp width
8.6 mm
Factory colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

End holder

Clamp width

8.6 mm

Factory colour

Grey

Manufacturer part #

1680376

Content

200 pc(s)

Type

PTFIX-F LQ200

Dim

(L x W x H) 21.7 x 8.6 x 28.6 mm

Width

8.6 mm

Height

28.6 mm

Length

21.7 mm

Flammability rating

V0

Insulation material

Polyamide

Depth

21.7 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3572689 Phoenix Contact 1680376 End holder 8.6 mm Grey 200 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3572689 Phoenix Contact 1680376 End holder 8.6 mm Grey 200 pc(s) Piece