
Phoenix Contact 1681541 Sensor/actuator connector (pre-fab) M12 Plug, straight, Socket, right angle 30.00 cm No. of pins
Technical specifications
- Type
SAC-3P-M12MS/ 0,3-PUR/M12FR
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
Socket, right angle
- Connector standard
Sensor connector
- Connection side A
M12 socket, right angle
- Connection side B
M12 socket, right angle
- No. of pins
3
- Cable length
30.00 cm
- Jacket material
PUR
- Nominal voltage
250 V AC
250 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
1.27 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Thread type connection side
M12
- Cable colour
Black
- Coding
A
IP65
- Manufacturer part #
1681541
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1438581 Phoenix Contact 1681541 Sensor/actuator connector (pre-fab) M12 Plug, straight, Socket, right angle 30.00 cm No. of pins
User & Safety Instructions
User & Safety Instructions 1438581 Phoenix Contact 1681541 Sensor/actuator connector (pre-fab) M12 Plug, straight, Socket, right angle 30.00 cm No. of pins



























