• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1737022 Pin strip Total number of pins 3 No. of rows 1 50 pc(s)

Image similar
Product type
Pin strip
Total no. of pins
3
CS
3.5 mm
Content
50 pc(s)
Total number of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 3
  • No. of rows 1
  • Content 50 pc(s)

Technical specifications

Product type

Pin strip

Total no. of pins

3

Total number of pins

3

No. of rows

1

CS

3.5 mm

Case material

PA

Manufacturer part #

1737022

Content

50 pc(s)

Max. temperature

100 °C

Min. temperature

-40 °C

Type

PST 1,0/ 3-H-3,5

Connector contact surface

Tin

Number of pins

3

Case colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3574214 Phoenix Contact 1737022 Pin strip Total number of pins 3 No. of rows 1 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3574214 Phoenix Contact 1737022 Pin strip Total number of pins 3 No. of rows 1 50 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?