• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1779038 Cable duct (L x W x H) 2000 x 40 x 60 mm 24 pc(s) White

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable duct

Content

24 pc(s)

Factory colour

White

Dim

(L x W x H) 2000 x 40 x 60 mm

Length

2000 mm

Width

40 mm

Height

60 mm

White

40 mm

FALSE

60 mm

FALSE

Slotted

FALSE

2000 mm

6.5 mm

6 mm

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3574958 Phoenix Contact 1779038 Cable duct (L x W x H) 2000 x 40 x 60 mm 24 pc(s) White

User & Safety Instructions

User & Safety Instructions 3574958 Phoenix Contact 1779038 Cable duct (L x W x H) 2000 x 40 x 60 mm 24 pc(s) White