• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3240608 Cable duct (L x W x H) 2000 x 120 x 80 mm 8 pc(s) Blue

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable duct

Content

8 pc(s)

Factory colour

Blue

Dim

(L x W x H) 2000 x 120 x 80 mm

Length

2000 mm

Width

120 mm

Height

80 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3581580 Phoenix Contact 3240608 Cable duct (L x W x H) 2000 x 120 x 80 mm 8 pc(s) Blue

User & Safety Instructions

User & Safety Instructions 3581580 Phoenix Contact 3240608 Cable duct (L x W x H) 2000 x 120 x 80 mm 8 pc(s) Blue