• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2313096 PSI-REP-RS485W2 PLC add-on module 24 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 519.00 / piece)
€ 519.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

PSI-REP-RS485W2

Product type

PLC add-on module

Manufacturer part #

2313096

Dim

(L x W x H) 105 x 35 x 99 mm

Width

35 mm

Height

99 mm

Length

105 mm

Max. ambient temperature

60 °C

Min. ambient temperature

-20 °C

IP20

Operating voltage

24 V DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 773963 Phoenix Contact 2313096 PSI-REP-RS485W2 PLC add-on module 24 V DC

User & Safety Instructions

User & Safety Instructions 773963 Phoenix Contact 2313096 PSI-REP-RS485W2 PLC add-on module 24 V DC

Description

Modular repeater for electrical isolation and range increase in RS-485 2-wire bus systems up to 500 kbps, 4-way isolation, rail-mountable, supply 24 V DC

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 600.98€ 590.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.