• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2702323 FL SWITCH 2005 Industrial Ethernet switch

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Industrial Ethernet Switch FL SWITCH 2005

  • 'UL Listed' logo: A circle with 'UL' in the centre and the letters 'C' and 'US' positioned to the left and right, which stands for certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • 'Sercos the automation bus' logo in grey and turquoise.
  • 'PROFINET' logo with stylised, interconnected purple rectangles on a black background.
  • The image displays the EtherCAT logo, consisting of the word 'EtherCAT' with a blue arrow above it.

Technical specifications

Product type

Industrial Ethernet switch

LAN transfer rate

10 MBit/s

100 MBit/s

Working principle

Managed switch

Ethernet ports

5

Power supply (LOV)

via terminal

Weight

365.000 g

Width

45 mm

Height

130 mm

Depth

115 mm

Type

FL SWITCH 2005

IP20

Operating voltage

24 V DC

Current consumption

165 mA

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1830255 Phoenix Contact 2702323 FL SWITCH 2005 Industrial Ethernet switch

Information

Information 1830255 Phoenix Contact 2702323 FL SWITCH 2005 Industrial Ethernet switch

Description

The Managed Switches of variants 2000 and 2100 offer the optimum functional scope for use in applications with requirements for easy configurability and diagnostics of the network.
Features:
· Loop protection via rapid spanning tree protocol (RSTP)
· Port-based DHCP server
· Configuration memory (SD card)
· IGMP Snooping/Querier
· Support of PROFINET and Ethernet/IPTM

This text is machine translated.