1/2
Image similar
Network switch
10 MBit/s
100 MBit/s
1000 MBit/s
10 / 100 / 1000 MBit/s
Managed switch
4
2 x
4 x
4 x
Ethernet 10/100 MBit/s RJ45 screened
Yes
8000
444.8 g
45 mm
130 mm
115 mm
FL SWITCH 2304-2GC-2SFP
RJ45
IP20
24 V DC
144 mA
+70 °C
-40 °C
4 ports
24 V DC
yes
Datasheet 2209862 Phoenix Contact 2702653 FL SWITCH 2304-2GC-2SFP Network switch 4 ports 10 / 100 / 1000 MBit/s
Datasheet 2209862 Phoenix Contact 2702653 FL SWITCH 2304-2GC-2SFP Network switch 4 ports 10 / 100 / 1000 MBit/s
User & Safety Instructions 2209862 Phoenix Contact 2702653 FL SWITCH 2304-2GC-2SFP Network switch 4 ports 10 / 100 / 1000 MBit/s
The necessary accessories are required to use the article as described.