• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2702665 FL SWITCH 2105 Industrial Ethernet switch 10 / 100 / 1000 MBit/s

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Industrial Ethernet Switch FL SWITCH 2105

  • 'UL Listed' logo: A circle with 'UL' in the centre and the letters 'C' and 'US' positioned to the left and right, which stands for certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • 'Sercos the automation bus' logo in grey and turquoise.
  • 'PROFINET' logo with stylised, interconnected purple rectangles on a black background.
  • The image displays the EtherCAT logo, consisting of the word 'EtherCAT' with a blue arrow above it.

Technical specifications

Product type

Industrial Ethernet switch

LAN transfer rate

10 MBit/s

100 MBit/s

1000 MBit/s

Transfer rate

10 / 100 / 1000 MBit/s

Working principle

Managed switch

Ethernet ports

5

10/100/1000 Mbps ports

5 x

Power supply (LOV)

via terminal

Weight

406.600 g

Width

45 mm

Height

130 mm

Depth

115 mm

Type

FL SWITCH 2105

Interfaces

RJ45

IP20

Operating voltage

24 V DC

Current consumption

225 mA

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1830281 Phoenix Contact 2702665 FL SWITCH 2105 Industrial Ethernet switch 10 / 100 / 1000 MBit/s

Information

Information 1830281 Phoenix Contact 2702665 FL SWITCH 2105 Industrial Ethernet switch 10 / 100 / 1000 MBit/s

Description

The Managed Switches of the variants 2000 and 2100 offer optimal range of functions for use in applications with requirements for simple configuration and diagnostics of the network.
Features:
· Loop protection via Rapid Spanning Tree Protocol (RSTP)
· Port-based DHCP Server
· Configuration memory (SD-card)
· IGMP Snooping/querier
· Support of PROFINET and EtherNet/IP TM

This text is machine translated.