SUBCON-PLUS-PROFIB/PG/SC2
Sensor/actuator data cable
Plug, right angle
Bus connector
D-SUB plug
Customisable
9
5 V
0.10 A
100 mA
1 mm²
Screw terminal
-20 °C
+75 °C
Screw-on
2708245
1 pc(s)
50 mm
150 cm
100 mm
90° with programming interface
9
1 A
0.14 - 1 mm²
26 - 16
Screws
7.6 mm - 8.4 mm
-20 - +75 ºC °C
60 V AC/DC
0.05
Screw connection
9
Male
not relevant
Datasheet 740516 Phoenix Contact 2708245 SUBCON-PLUS-PROFIB/PG/SC2 SUBCON-PLUS-PROFIBUS Connector Up To 12 Mb Plug, right angle Screws
User & Safety Instructions 740516 Phoenix Contact 2708245 SUBCON-PLUS-PROFIB/PG/SC2 SUBCON-PLUS-PROFIBUS Connector Up To 12 Mb Plug, right angle Screws