• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2708863 PSI-REP-PROFIBUS/12MB PLC add-on module 24 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 495.00 / piece)
€ 495.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

PSI-REP-PROFIBUS/12MB

Product type

PLC add-on module

Manufacturer part #

2708863

Dim

(L x W x H) 105 x 35 x 99 mm

Width

35 mm

Height

99 mm

Length

105 mm

Max. ambient temperature

60 °C

Min. ambient temperature

-20 °C

Field bus system

PROFIBUS DP

No. of outputs (max.)

1

No. of relay outputs (max.)

1

IP20

Operating voltage

24 V DC

35

99 mm

105 mm

FALSE

FALSE

0

0

0

0

0

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

None

None

FALSE

FALSE

FALSE

FALSE

0

None

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

None

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 717255 Phoenix Contact 2708863 PSI-REP-PROFIBUS/12MB PLC add-on module 24 V DC

User & Safety Instructions

User & Safety Instructions 717255 Phoenix Contact 2708863 PSI-REP-PROFIBUS/12MB PLC add-on module 24 V DC

Description

Modular repeater for electrical isolation and range increase for PROFIBUS up to 12 Mbps, 4-way isolation, rail-mountable, supply 24 V DC