Number
Total (€ 244.99 / piece)
€ 244.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Surge protection PT-IQ-5-HF-5DC-PT
- Protection type IP20
Technical specifications
- Product type
Surge arrester
- Surge protection for
Switchboards
- Leakage current
10 kA
- Nominal voltage
5 V
IP20
- Manufacturer part #
2801291
- Content
1 pc(s)
- Nominal current (details)
0.6 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 679510 Phoenix Contact 2801291 PT-IQ-5-HF-5DC-PT Surge arrester Surge protection for: Switchboards 10 kA 1 pc(s)
User & Safety Instructions
User & Safety Instructions 679510 Phoenix Contact 2801291 PT-IQ-5-HF-5DC-PT Surge arrester Surge protection for: Switchboards 10 kA 1 pc(s)
Description
Overvoltage protection, comprising of safety plugs and base element, with integrated multi-level status display on the module for five signal wires. For HF applications and telecommunications interfaces without supply voltage (up to 90 MBit/s).
This text is machine translated.
This text is machine translated.