115 V/AC
230 V/AC
Switched Mode
Rail mounted PSU (DIN)
85 V AC
24 V DC
85 - 264 V AC
264 V AC
20 A
20 A
480 W
Adjustable
1
24 V DC
1 x
Screw terminal
(W x H x D) 115 x 130 x 152.5 mm
2.5 kg
29.5 V DC
22.5 V DC
2866381
1 pc(s)
Regulated
Adjustable voltage output
115 mm
130 mm
TRIO-PS/1AC/24DC/20
152.5 mm
480 W
Screw terminals
20 A
115
130 mm
152.5 mm
130 mm
533 W
FALSE
TRUE
AC
Screw connection
TRUE
IP20
None
None
Other
yes
Datasheet 510497 Phoenix Contact 2866381 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 510497 Phoenix Contact 2866381 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)
The necessary accessories are required to use the article as described.