• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2867843 RAD-ADP-N/F-N/F PLC connector

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

RAD-ADP-N/F-N/F

Product type

PLC connector

Manufacturer part #

2867843

Dim

(L x W x H) 16.5 x 38 x 16.5 mm

Width

38 mm

Height

16.5 mm

Length

16.5 mm

Max. ambient temperature

165 °C

Min. ambient temperature

-65 °C

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 193823 Phoenix Contact 2867843 RAD-ADP-N/F-N/F PLC connector

User & Safety Instructions

User & Safety Instructions 193823 Phoenix Contact 2867843 RAD-ADP-N/F-N/F PLC connector

Description

Adapter, N (female) -> N (female); insertion attenuation < 0.3 dB at 2.4 GHz