1/3
Surge protection in-line connector
Switchboards
Networks (RJ45)
2 kA
3.3 V
≤ 1 n s
-40 °C Up to +85 °C
IP20
2881007
IEC 61643-21 EN 50173-1
(L x W x H) 103 x 26 x 63 mm
103 mm
26 mm
63 mm
1 pc(s)
2 kA
3.3 V DC
≤ 1.5 A (25 °C)
0
yes
Datasheet 615100 Phoenix Contact 2881007 DT-LAN-CAT.6+ Surge protection in-line connector Surge protection for: Switchboards, Networks (R
User & Safety Instructions 615100 Phoenix Contact 2881007 DT-LAN-CAT.6+ Surge protection in-line connector Surge protection for: Switchboards, Networks (R