• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2891369 Patch cable 1 pc(s)

Product type
Patch cable
Content
1 pc(s)
Halogen-free
No
Manufacturer part #
2891369
Max. length sold by the metre
12.5 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Arrangement of the cable routing, field side: Straight
  • Type of plug contact, field side: Male (plug)
  • Arrangement of the cable entry, housing side: Straight
  • Type of plug contact, housing side: Male (plug)
  • Rated voltage: 150 V
  • With LED display: No.
  • Radiation cross-linked: No.
Product type

Patch cable

Content

1 pc(s)

Halogen-free

No

Manufacturer part #

2891369

Max. length sold by the metre

12.5 m

Type

FL CAT6 PATCH 12,5

Cable length

12.5 m

Number of pins

8

Test current

1.5 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3452692 Phoenix Contact 2891369 Patch cable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3452692 Phoenix Contact 2891369 Patch cable 1 pc(s)

Description

Patch cable, protection type IP20, cable length 12.5 m, number of poles: 8, 1 GBit/s, CAT6 Ethernet

This text is machine translated.