• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2901533 RAD-DAIO6-IFS PLC add-on module 24 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 409.00 / piece)
€ 409.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

RAD-DAIO6-IFS

Product type

PLC add-on module

Manufacturer part #

2901533

Dim

(L x W x H) 114.5 x 17.5 x 99 mm

Width

17.5 mm

Height

99 mm

Length

114.5 mm

Max. ambient temperature

70 °C

Min. ambient temperature

-40 °C

No. of analogue inputs

1

No. of analogue outputs

1

No. of digital inputs (max.)

2

No. of inputs (max.)

3

No. of outputs (max.)

3

IP20

Operating voltage

24 V DC

No. of inputs

3 x

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 193961 Phoenix Contact 2901533 RAD-DAIO6-IFS PLC add-on module 24 V DC

User & Safety Instructions

User & Safety Instructions 193961 Phoenix Contact 2901533 RAD-DAIO6-IFS PLC add-on module 24 V DC

Description

Analog/digital I/O extension module with 2 digital inputs/outputs (0¿250 V AC/DC) and 1 analog input (0/4¿20 mA) and output (0/4 ¿ 20 mA, 0¿10 V), with screw connection, incl. DIN rail connector