• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2901538 RAD-AO4-IFS PLC add-on module 24 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 409.00 / piece)
€ 585.00
-30 %
€ 409.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

RAD-AO4-IFS

Product type

PLC add-on module

Manufacturer part #

2901538

Dim

(L x W x H) 114.5 x 17.5 x 99 mm

Width

17.5 mm

Height

99 mm

Length

114.5 mm

Max. ambient temperature

70 °C

Min. ambient temperature

-40 °C

No. of analogue outputs

4

No. of outputs (max.)

4

IP20

Operating voltage

24 V DC

Max. output current per channel

21.67 mA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 193756 Phoenix Contact 2901538 RAD-AO4-IFS PLC add-on module 24 V DC

User & Safety Instructions

User & Safety Instructions 193756 Phoenix Contact 2901538 RAD-AO4-IFS PLC add-on module 24 V DC

Description

Analog I/O extension module with 4 analog current/voltage outputs (0/4 mA ... 20 mA, 0¿10 V), with screw connection, incl. DIN rail connector