• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2903266 RAD-PIG-RSMA/N-3 PLC cable

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri, 5 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

RAD-PIG-RSMA/N-3

Product type

PLC cable

Manufacturer part #

2903266

Dim

(L x W x H) 3000 mm x 60 cm x 15 cm

Width

60 cm

Height

15 cm

Length

3000 mm

Max. ambient temperature

85 °C

Min. ambient temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 193780 Phoenix Contact 2903266 RAD-PIG-RSMA/N-3 PLC cable

User & Safety Instructions

User & Safety Instructions 193780 Phoenix Contact 2903266 RAD-PIG-RSMA/N-3 PLC cable

Description

Antenna cable, 3 m in length; N (male) -> RSMA (male), impedance 50 ohms