• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3001624 FBRN 10-4 N Terminal Bridge 1 pc(s)

Image similar
Packaging type
Piece
Compatible with (details)
MT 1.5/MTTB 1.5
Connection
Screws
Manufacturer part #
3001624
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Compatible with (details)

MT 1.5/MTTB 1.5

Packaging type

Piece

Connection

Screws

Manufacturer part #

3001624

Content

1 pc(s)

Clamp width

4.2 mm

Nominal current

12 A

Nominal current - rounded value

12 A

Number of pins

10

Type

FBRN 10-4 N

Nominal current (details)


12 A

Connection

-

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 743187 Phoenix Contact 3001624 FBRN 10-4 N Terminal Bridge 1 pc(s)

User & Safety Instructions

User & Safety Instructions 743187 Phoenix Contact 3001624 FBRN 10-4 N Terminal Bridge 1 pc(s)

Description

Fixed bridge for cross-bridging at terminal centres, detachable as desired.

Scope of delivery

  • 10 pieces, with screws.

More interesting products

(*All information is plus legal VAT)