• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3025176 SK 14 Shield Terminal Compatible with (details): Shield connection

Image similar
Compatible with (details)
Shield connection
Factory colour
Silver
Type
Starting torque 0.8 Nm
Weight
0.02
Manufacturer part #
3025176
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

131 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Contact resistance <1 mΩ
Compatible with (details)

Shield connection

Factory colour

Silver

Type

Starting torque 0.8 Nm

Weight

0.02

Manufacturer part #

3025176

Content

1 pc(s)

Clamping range diameter mm

3 - 14 mm

Type

SK 14

Connection

-

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 740532 Phoenix Contact 3025176 SK 14 Shield Terminal Compatible with (details): Shield connection

User & Safety Instructions

User & Safety Instructions 740532 Phoenix Contact 3025176 SK 14 Shield Terminal Compatible with (details): Shield connection

Description

Shield connection terminal for the shield connection to busbars.

More interesting products

(*All information is plus legal VAT)