• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3025189 SK 20 Shield Terminal Compatible with (details): Shield connection

Image similar
Packaging type
Piece
Compatible with (details)
Shield connection
Factory colour
Silver
Dim
(L x W x H) 1.95 x 2.4 x 7.5 cm
Type
Tightening torque 0.8 Nm
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Contact resistance <1 mΩ
Compatible with (details)

Shield connection

Packaging type

Piece

Factory colour

Silver

Dim

(L x W x H) 1.95 x 2.4 x 7.5 cm

Type

Tightening torque 0.8 Nm

Connector colour

Silver

Weight

0

Manufacturer part #

3025189

Content

1 pc(s)

Clamping range diameter mm

3 - 20 mm

Width

2.4 cm

Height

7.5 cm

Length

1.95 cm

Type

SK 20

Connection

-

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 740554 Phoenix Contact 3025189 SK 20 Shield Terminal Compatible with (details): Shield connection

User & Safety Instructions

User & Safety Instructions 740554 Phoenix Contact 3025189 SK 20 Shield Terminal Compatible with (details): Shield connection

Description

Shield connection terminal for the shield connection to busbars.

More interesting products

(*All information is plus legal VAT)