• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3030747 ATP-STTB 4 Cut-off Plate Compatible with (details): PTTB 2.5, PTTB 4 ATP-STTB 4 Phoenix Contact

EAN:
Part number:
Item no:
Compatible with (details)
PTTB 2.5
PTTB 4
Factory colour
Grey
Connector colour
Grey
Weight
0.01
Manufacturer part #
3030747
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

229 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.79 / piece)
€ 0.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Compatible with (details)

PTTB 2.5

PTTB 4

Factory colour

Grey

Connector colour

Grey

Weight

0.01

Manufacturer part #

3030747

Content

1 pc(s)

Width

2 mm

Type

ATP-STTB 4

Connection

-

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 733178 Phoenix Contact 3030747 ATP-STTB 4 Cut-off Plate Compatible with (details): PTTB 2.5, PTTB 4 ATP-STTB 4 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 733178 Phoenix Contact 3030747 ATP-STTB 4 Cut-off Plate Compatible with (details): PTTB 2.5, PTTB 4 ATP-STTB 4 Phoenix Contact

Description

Cut-off plates for optical and electrical separation.

More interesting products

(*All information is plus legal VAT)