• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3032170 Red 10 pc(s)

Image similar
Packaging type
Piece
Factory colour
Red
Dim
(L x W) 5 mm x 22.9 mm
Type
Reduction joints
Manufacturer part #
3032170
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

233 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Factory colour

Red

Dim

(L x W) 5 mm x 22.9 mm

Type

Reduction joints

Manufacturer part #

3032170

Content

10 pc(s)

Nominal current

90 A

Nominal current - rounded value

90 A

Number of pins

2

Width

22.9 mm

Length

5 mm

Type

RB PTPOWER 35-ST 16

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1832644 Phoenix Contact 3032170 Red 10 pc(s)

Description

Reducing Bridge, for bridging PTPOWER 35 on the terminal ST 16... or PT 16 N, spacing: 14.5 mm, length 5 mm, Width: 22.9 mm, number of poles: 2, Color: red

This text is machine translated.

More interesting products

(*All information is plus legal VAT)