• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3032538 Red 10 pc(s)

Image similar
Packaging type
Piece
Factory colour
Red
Connection
Push-fit
Type
Cross connection
Manufacturer part #
3032538
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 2.50 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Factory colour

Red

Connection

Push-fit

Type

Cross connection

Manufacturer part #

3032538

Content

10 pc(s)

Nominal current

32 A

Nominal current - rounded value

32 A

Number of pins

6

RoHS-compliant

Yes

Type

FBS 1/6-6

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1832083 Phoenix Contact 3032538 Red 10 pc(s)

Description

The 2- to 50-track bridges in the two bridge slots in the CLIPLINE complete system up to 50 terminals in one operation bridges.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)