• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3036725 DP PS-5 Spacer Plate

Packaging type
Piece
Dim
(L x W x H) 22.4 x 5.2 x 29 mm
Manufacturer part #
3036725
Content
1 pc(s)
Width
5.2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

91 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.68 / piece)
€ 0.68
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Can be inscribed with ZBFM 5
Packaging type

Piece

Dim

(L x W x H) 22.4 x 5.2 x 29 mm

Manufacturer part #

3036725

Content

1 pc(s)

Width

5.2 mm

Height

29 mm

Length

22.4 mm

Type

DP PS-5

Type

DP PS-5

Connection

-

Documents & Downloads

Datasheet

Datasheet 741747 Phoenix Contact 3036725 DP PS-5 Spacer Plate

User & Safety Instructions

User & Safety Instructions 741747 Phoenix Contact 3036725 DP PS-5 Spacer Plate

More interesting products

(*All information is plus legal VAT)