• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3036806 P-FU 5X20 Fuse Plug Compatible with (details): QTC terminals

1/2
Image similar
Compatible with (details)
QTC terminals
Connection
Push-fit
Type
For G fuse links 5 x 20 mm
Manufacturer part #
3036806
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

67 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Compatible with (details)

QTC terminals

Connection

Push-fit

Type

For G fuse links 5 x 20 mm

Manufacturer part #

3036806

Content

1 pc(s)

Width

6.2 mm

Type

P-FU 5X20

Type

P-FU 5X20

Connection

-

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 744452 Phoenix Contact 3036806 P-FU 5X20 Fuse Plug Compatible with (details): QTC terminals

User & Safety Instructions

User & Safety Instructions 744452 Phoenix Contact 3036806 P-FU 5X20 Fuse Plug Compatible with (details): QTC terminals

Description

For UT 4-TG, ST 2.5-TG, PIT 2.5-TG and QTC 1.5-TG.

More interesting products

(*All information is plus legal VAT)