• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3047183 1 pc(s)

Image similar
Dim
(L x W x H) 62.1 x 2.2 x 52.5 mm
Manufacturer part #
3047183
Content
1 pc(s)
Width
2.2 mm
Height
52.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.82 / piece)
€ 0.82
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 62.1 x 2.2 x 52.5 mm

Manufacturer part #

3047183

Content

1 pc(s)

Width

2.2 mm

Height

52.5 mm

Length

62.1 mm

Type

ATP-UT-TWIN

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 658681 Phoenix Contact 3047183 1 pc(s)

User & Safety Instructions

User & Safety Instructions 658681 Phoenix Contact 3047183 1 pc(s)

Description

Cut-off plate, Length: 62.1 mm, width: 2.2 mm, Height: 52.5mm, color: gray

This text is machine translated.

More interesting products

(*All information is plus legal VAT)