• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3061318 Micro fuse 6 A 1000 V 10 pc(s)

1/2
Product type
Micro fuse
Nominal current - rounded value
6 A
Content
10 pc(s)
Nominal current
6 A
Nominal voltage
1000 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.00 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fuse FUSE 10,3X38 6A PV

  • FUSE 10.3X38 6A PV
  • Industrial packaging, pack of 10

Technical specifications

  • Ceramic tube
Product type

Micro fuse

Content

10 pc(s)

Nominal current

6 A

Nominal current - rounded value

6 A

Nominal voltage

1000 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 439217 Phoenix Contact 3061318 Micro fuse 6 A 1000 V 10 pc(s)

User & Safety Instructions

User & Safety Instructions 439217 Phoenix Contact 3061318 Micro fuse 6 A 1000 V 10 pc(s)

Description

Fuse, 10.3x38 mm, up to 1000 V DC, gPV characteristics

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.