• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3100047 Serial continuity Screws Grey 50 pc(s)

Image similar
Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
2.50 mm²
Cross section (inflexible) (max.)
4 mm²
Content
50 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Serial continuity

Features

built-in jumper

Connection

Screws

Cross section (flexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (min.)

0.20 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

24

AWG max.

12

No. of rows

1

Number of pins

2

Factory colour

Grey

Stripping length (max.)

7 mm

Manufacturer part #

3100047

Content

50 pc(s)

Type

MTKD-FE/CUNI EX

Dim

(W x H) 10.4 mm x 46.2 mm

Width

10.4 mm

Height

46.2 mm

Flammability rating

V0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1831021 Phoenix Contact 3100047 Serial continuity Screws Grey 50 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.