• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3118135 EBS 10- 8 Bridge Insert 1 pc(s)

Image similar
Compatible with (details)
HDFK 4
Connection
Clamp
Manufacturer part #
3118135
Content
1 pc(s)
Clamp width
8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 4.35 / piece)
€ 43.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Compatible with (details)

HDFK 4

Connection

Clamp

Manufacturer part #

3118135

Content

1 pc(s)

Clamp width

8 mm

Nominal current

41 A

Nominal current - rounded value

41 A

Number of pins

10

Type

EBS 10- 8

Nominal current (details)

41 A

Connection

-

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 740403 Phoenix Contact 3118135 EBS 10- 8 Bridge Insert 1 pc(s)

User & Safety Instructions

User & Safety Instructions 740403 Phoenix Contact 3118135 EBS 10- 8 Bridge Insert 1 pc(s)

Description

Jumper suitable for clamp HDFK 4.

More interesting products

(*All information is plus legal VAT)