• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3208977 D-PT 4-TWIN Cover Compatible with (details): PT 4 TWIN D-PT 4-TWIN Phoenix Contact Content: 1 pc

EAN:
Part number:
Item no:
Compatible with (details)
PT 4 TWIN
Factory colour
Gun grey
Dim
(L x W) 66.5 mm x 2.2 mm
Weight
0.0027 kg
Manufacturer part #
3208977
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

265 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.64 / piece)
€ 0.77
-17 %
€ 0.64
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Compatible with (details)

PT 4 TWIN

Factory colour

Gun grey

Dim

(L x W) 66.5 mm x 2.2 mm

Weight

0.0027 kg

Manufacturer part #

3208977

Content

1 pc(s)

Width

2.2 mm

Length

66.5 mm

Type

D-PT 4-TWIN

Type

D-PIT 4-TWIN

Connection

-

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 734362 Phoenix Contact 3208977 D-PT 4-TWIN Cover Compatible with (details): PT 4 TWIN D-PT 4-TWIN Phoenix Contact Content: 1 pc

User & Safety Instructions

User & Safety Instructions 734362 Phoenix Contact 3208977 D-PT 4-TWIN Cover Compatible with (details): PT 4 TWIN D-PT 4-TWIN Phoenix Contact Content: 1 pc

Description

Cover for closing ST and PT series.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)