• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3209896 Grey 50 pc(s)

1/4
Image similar
Packaging type
Piece
Factory colour
Grey
AWG max.
12
Stripping length
10 mm
Stripping length (max.)
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Flammability class according to UL 94: V0
  • Width 20.8 mm
  • Number of floors: 1
  • Number of ports: 4
  • Potential: 4
  • Insulating material: PA
  • Dimensioning surge voltage: 6 kV
  • Pollution level 3
  • Over voltage category III
  • Insulating material group: I
  • Maximum power loss at rated condition: 0.77 W.
  • Maximum load current 24 A (at 2.5 mm² cross section)
  • Open side wall: No.
  • Building height 24 mm
  • Pitch: 5.2 mm
  • Connection: 1. Floor
Packaging type

Piece

Factory colour

Grey

AWG max.

12

Stripping length

10 mm

Stripping length (max.)

10 mm

Dim

(L x W x H) 15.8 x 20.8 x 24 mm

Connection

Push-in connector

Connector colour

Grey

Manufacturer part #

3209896

Content

50 pc(s)

Material

PA

Nominal voltage

500 V

Nominal current

24 A

Nominal current - rounded value

24 A

Number of pins

4

Width

20.8 mm

Height

24 mm

Length

15.8 mm

Type

PP-H 2,5/ 4 (1GNYE/3GY)

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

4 mm²

Cross section (flexible) (min.)

0.14 mm²

Cross section (inflexible) (min.)

0.14 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2225898 Phoenix Contact 3209896 Grey 50 pc(s)

Datasheet 2225898 Phoenix Contact 3209896 Grey 50 pc(s)

User & Safety Instructions

User & Safety Instructions 2225898 Phoenix Contact 3209896 Grey 50 pc(s)

Description

With the push-in technology COMBI connectors that can be customized, there is a solution for every task that can be implemented by the user himself.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.