1/3
Image similar
Piece
Continuity
+ push-in spring bracket
Push-in connector
0.14 mm²
1.5 mm²
0.14 mm²
1.5 mm²
26
14
1
Grey
17.5 A
17.5 A
400 V
8 mm
10 mm
3210317
50 pc(s)
PT 1,5/S-TWIN-MTD
(L x W x H) 67.8 x 3.5 x 30.5 mm
3.5 mm
30.5 mm
67.8 mm
6 kV
3
V0
PA
PA
yes
Datasheet 2225901 Phoenix Contact 3210317 Continuity Push-in connector Grey 50 pc(s) Piece
Datasheet 2225901 Phoenix Contact 3210317 Continuity Push-in connector Grey 50 pc(s) Piece
User & Safety Instructions 2225901 Phoenix Contact 3210317 Continuity Push-in connector Grey 50 pc(s) Piece
The necessary accessories are required to use the article as described.