• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3211634 D-PTTB 2,5 Cover Compatible with (details): PTTB 2.5

Compatible with (details)
PTTB 2.5
Factory colour
Multicolour
Dim
(W x H) 2.2 mm x 68 mm
Weight
0.0030 kg
Manufacturer part #
3211634
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

795 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.69 / piece)
€ 0.69
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Compatible with (details)

PTTB 2.5

Factory colour

Multicolour

Dim

(W x H) 2.2 mm x 68 mm

Weight

0.0030 kg

Manufacturer part #

3211634

Content

1 pc(s)

Width

2.2 mm

Height

68 mm

Type

D-PTTB 2,5

Connection

-

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 733165 Phoenix Contact 3211634 D-PTTB 2,5 Cover Compatible with (details): PTTB 2.5

User & Safety Instructions

User & Safety Instructions 733165 Phoenix Contact 3211634 D-PTTB 2,5 Cover Compatible with (details): PTTB 2.5

Description

Cover for closing the series.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)